
4D PROGRAMMING CABLE | |
|---|---|
DigiKey Part Number | 1613-1004-ND |
Manufacturer | |
Manufacturer Product Number | 4D PROGRAMMING CABLE |
Description | MICROUSB PROGRAMMING ADAPTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Manufacturer Specific Products - Programming Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Programming Cable | |
Utilized IC / Part | Manufacturer Specific Products | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 10 | 415,76000 Kč | 4 157,60 Kč |
| 50 | 392,66260 Kč | 19 633,13 Kč |
| 100 | 377,20810 Kč | 37 720,81 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |




