



GEN4-ULCD-35DCT-CLB | |
|---|---|
DigiKey Part Number | 1613-1234-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-35DCT-CLB |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-35DCT-CLB Models |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 49.00mm W x 73.40mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 320 (HVGA) |
Part Status Active | Interface Parallel/Serial |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.15mm W x 0.15mm H |
Touchscreen Capacitive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 993,76000 Kč | 1 993,76 Kč |
| 10 | 1 681,94000 Kč | 16 819,40 Kč |
| Unit Price without VAT: | 1 993,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 412,44960 Kč |




