
3SM121MZT1UA | |
|---|---|
DigiKey Part Number | 5280-3SM121MZT1UATR-ND - Tape & Reel (TR) 5280-3SM121MZT1UACT-ND - Cut Tape (CT) 5280-3SM121MZT1UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM121MZT1UA |
Description | ANALOG MIC/TOP PORT/SEN -38DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM121MZT1UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Impedance | 200 Ohms | |
Current - Supply | 80 µA | |
Port Location | Top | |
Termination | Surface Mount | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,76760 Kč | 694,19 Kč |
| 50 | 25,87800 Kč | 1 293,90 Kč |
| 100 | 24,13720 Kč | 2 413,72 Kč |
| 250 | 22,23184 Kč | 5 557,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,62991 Kč | 20 629,91 Kč |
| 2 000 | 19,22315 Kč | 38 446,30 Kč |
| 3 000 | 18,45549 Kč | 55 366,47 Kč |
| 5 000 | 18,16327 Kč | 90 816,35 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |





