8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT72617-SO1R

DigiKey Part Number
5503-TPT72617-SO1RTR-ND - Tape & Reel (TR)
5503-TPT72617-SO1RCT-ND - Cut Tape (CT)
5503-TPT72617-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT72617-SO1R
Description
DGTL ISOLTR 3.75KV 2CH I2C 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 3750Vrms 2 Channel 1MHz 150kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT72617-SO1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
70ns, 110ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
-, 18ns
Voltage - Supply
3V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,58000 Kč34,58 Kč
1025,39200 Kč253,92 Kč
2523,07120 Kč576,78 Kč
10020,52170 Kč2 052,17 Kč
25019,30776 Kč4 826,94 Kč
50018,57578 Kč9 287,89 Kč
1 00017,97296 Kč17 972,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,27328 Kč69 093,12 Kč
Manufacturers Standard Package
Unit Price without VAT:34,58000 Kč
Unit Price with VAT:41,84180 Kč