
TPT72616-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT72616-SO1RTR-ND - Tape & Reel (TR) 5503-TPT72616-SO1RCT-ND - Cut Tape (CT) 5503-TPT72616-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT72616-SO1R |
Description | DGTL ISOLTR 3.75KV 2CH I2C 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3750Vrms 2 Channel 1MHz 150kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 70ns, 110ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | -, 18ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 21,55500 Kč | 215,55 Kč |
| 25 | 19,55120 Kč | 488,78 Kč |
| 100 | 17,33470 Kč | 1 733,47 Kč |
| 250 | 16,28008 Kč | 4 070,02 Kč |
| 500 | 15,64394 Kč | 7 821,97 Kč |
| 1 000 | 15,12043 Kč | 15 120,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,45335 Kč | 57 813,40 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |









