
TPT71050-SM1R | |
---|---|
DigiKey Part Number | 5503-TPT71050-SM1RTR-ND - Tape & Reel (TR) 5503-TPT71050-SM1RCT-ND - Cut Tape (CT) 5503-TPT71050-SM1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT71050-SM1R |
Description | IC TRANSCEIVER HALF 1/1 8SMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus 8-SMP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,74000 Kč | 43,74 Kč |
10 | 32,30700 Kč | 323,07 Kč |
25 | 29,46200 Kč | 736,55 Kč |
100 | 26,31660 Kč | 2 631,66 Kč |
250 | 24,82020 Kč | 6 205,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 22,45553 Kč | 17 964,42 Kč |
Unit Price without VAT: | 43,74000 Kč |
---|---|
Unit Price with VAT: | 52,92540 Kč |