
TPT71044-SOBR | |
---|---|
DigiKey Part Number | 5503-TPT71044-SOBRTR-ND - Tape & Reel (TR) 5503-TPT71044-SOBRCT-ND - Cut Tape (CT) 5503-TPT71044-SOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT71044-SOBR |
Description | IC TRANSCEIVER HALF 1/1 16SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,74000 Kč | 53,74 Kč |
10 | 40,07700 Kč | 400,77 Kč |
25 | 36,63600 Kč | 915,90 Kč |
100 | 32,85310 Kč | 3 285,31 Kč |
250 | 31,04836 Kč | 7 762,09 Kč |
500 | 29,96062 Kč | 14 980,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 28,35602 Kč | 42 534,03 Kč |
Unit Price without VAT: | 53,74000 Kč |
---|---|
Unit Price with VAT: | 65,02540 Kč |