Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPT1051VQ-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1051VQ-SO1R-SCT-ND - Cut Tape (CT) 5503-TPT1051VQ-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1051VQ-SO1R-S |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT1051VQ-SO1R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 36,26760 Kč | 906,69 Kč |
| 100 | 30,89860 Kč | 3 089,86 Kč |
| 250 | 29,01252 Kč | 7 253,13 Kč |
| 500 | 25,38574 Kč | 12 692,87 Kč |
| 1 000 | 21,03412 Kč | 21 034,12 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


