1/1 Transceiver Half CANbus 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT1255-SO1R

DigiKey Part Number
5503-TPT1255-SO1RTR-ND - Tape & Reel (TR)
5503-TPT1255-SO1RCT-ND - Cut Tape (CT)
5503-TPT1255-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT1255-SO1R
Description
IC TRANSCEIVER HALF 1/1 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPT1255-SO1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,91400 Kč129,14 Kč
2511,63280 Kč290,82 Kč
10010,22180 Kč1 022,18 Kč
2509,54820 Kč2 387,05 Kč
5009,14126 Kč4 570,63 Kč
1 0008,80635 Kč8 806,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,27447 Kč33 097,88 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč