TPT1042VQ-SO1R-S is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: 2,43000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 3 905
Unit Price: 1,55000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 4 000
Unit Price: 1,56000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 4 000
Unit Price: 1,56000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: 1,75000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 3 999
Unit Price: 0,74000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 3 052
Unit Price: 0,69000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT1042VQ-SO1R-S

DigiKey Part Number
5503-TPT1042VQ-SO1R-SCT-ND - Cut Tape (CT)
5503-TPT1042VQ-SO1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT1042VQ-SO1R-S
Description
IC TRANSCEIVER HALF 1/1 8SOP
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPT1042VQ-SO1R-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,20000 Kč40,20 Kč
1036,11900 Kč361,19 Kč
2534,07800 Kč851,95 Kč
10029,03700 Kč2 903,70 Kč
25027,26564 Kč6 816,41 Kč
50023,85744 Kč11 928,72 Kč
1 00019,76767 Kč19 767,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:40,20000 Kč
Unit Price with VAT:48,64200 Kč