TPT1042VQ-SO1R-S is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: 59,42000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 3 774
Unit Price: 38,01000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 4 000
Unit Price: 38,22000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 4 000
Unit Price: 38,22000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: 61,73000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 3 999
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


3PEAK
In Stock: 3 052
Unit Price: 16,80000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT1042VQ-SO1R-S

DigiKey Part Number
5503-TPT1042VQ-SO1R-SCT-ND - Cut Tape (CT)
5503-TPT1042VQ-SO1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT1042VQ-SO1R-S
Description
IC TRANSCEIVER HALF 1/1 8SOP
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPT1042VQ-SO1R-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1036,41100 Kč364,11 Kč
2534,35280 Kč858,82 Kč
10029,27120 Kč2 927,12 Kč
25027,48556 Kč6 871,39 Kč
50024,04984 Kč12 024,92 Kč
1 00019,92710 Kč19 927,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč