Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPR5030-SO1R

DigiKey Part Number
5503-TPR5030-SO1RTR-ND - Tape & Reel (TR)
5503-TPR5030-SO1RCT-ND - Cut Tape (CT)
5503-TPR5030-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPR5030-SO1R
Description
IC VREF SERIES 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPR5030-SO1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
6ppm/°C
Manufacturer
3PEAK
Noise - 0.1Hz to 10Hz
3µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 15V
Part Status
Active
Current - Supply
1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOP
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,84000 Kč127,84 Kč
1097,93700 Kč979,37 Kč
2590,48800 Kč2 262,20 Kč
10082,28750 Kč8 228,75 Kč
25079,23004 Kč19 807,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00071,94068 Kč287 762,72 Kč
Manufacturers Standard Package
Unit Price without VAT:127,84000 Kč
Unit Price with VAT:154,68640 Kč