4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL903231-DF1R

DigiKey Part Number
5503-TPL903231-DF1RTR-ND - Tape & Reel (TR)
5503-TPL903231-DF1RCT-ND - Cut Tape (CT)
5503-TPL903231-DF1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL903231-DF1R
Description
IC REG LINEAR 3.1V 300MA 4-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
82.1dB ~ 44.7dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,96700 Kč89,67 Kč
258,04120 Kč201,03 Kč
1007,01180 Kč701,18 Kč
2506,52296 Kč1 630,74 Kč
5006,22744 Kč3 113,72 Kč
1 0005,98430 Kč5 984,30 Kč
2 5005,72754 Kč14 318,85 Kč
5 0005,57278 Kč27 863,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0005,54480 Kč66 537,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč