
TPL903218-DF1R | |
|---|---|
DigiKey Part Number | 5503-TPL903218-DF1RTR-ND - Tape & Reel (TR) 5503-TPL903218-DF1RCT-ND - Cut Tape (CT) 5503-TPL903218-DF1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903218-DF1R |
Description | IC REG LINEAR 1.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Category | Voltage - Output (Min/Fixed) 1.8V |
Mfr | Current - Output |
Series | PSRR 82.1dB ~ 44.7dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,13800 Kč | 253,45 Kč |
| 100 | 8,87590 Kč | 887,59 Kč |
| 250 | 8,27488 Kč | 2 068,72 Kč |
| 500 | 7,91246 Kč | 3 956,23 Kč |
| 1 000 | 7,61387 Kč | 7 613,87 Kč |
| 2 500 | 7,29899 Kč | 18 247,47 Kč |
| 5 000 | 7,10921 Kč | 35 546,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 7,63151 Kč | 91 578,12 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

