


UX22F62002 | |
|---|---|
DigiKey Part Number | 31-UX22F62002TR-ND - Tape & Reel (TR) 31-UX22F62002CT-ND - Cut Tape (CT) 31-UX22F62002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX22F62002 |
Description | XTAL OSC XO LVPECL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 30µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,40000 Kč | 140,40 Kč |
| 10 | 122,00600 Kč | 1 220,06 Kč |
| 25 | 115,37920 Kč | 2 884,48 Kč |
| 50 | 110,61360 Kč | 5 530,68 Kč |
| 100 | 108,85800 Kč | 10 885,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 88,93625 Kč | 266 808,75 Kč |
| Unit Price without VAT: | 140,40000 Kč |
|---|---|
| Unit Price with VAT: | 169,88400 Kč |











