16 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAFE0808-WS2R

DigiKey Part Number
5503-TPAFE0808-WS2RTR-ND - Tape & Reel (TR)
5503-TPAFE0808-WS2RCT-ND - Cut Tape (CT)
5503-TPAFE0808-WS2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPAFE0808-WS2R
Description
CONFIGURABLE 8 CHANNEL ADC/DAC,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b I2C 16-WLCSP (1.96x1.96)
Datasheet
 Datasheet
EDA/CAD Models
TPAFE0808-WS2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, DAC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
I2C
Voltage Supply Source
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.96x1.96)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,43000 Kč171,43 Kč
10132,83300 Kč1 328,33 Kč
25123,19680 Kč3 079,92 Kč
100112,60490 Kč11 260,49 Kč
250107,55444 Kč26 888,61 Kč
500104,51120 Kč52 255,60 Kč
1 000102,00597 Kč102 005,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000102,89791 Kč308 693,73 Kč
Manufacturers Standard Package
Unit Price without VAT:171,43000 Kč
Unit Price with VAT:207,43030 Kč