
TPAFEA008-WLPR | |
---|---|
DigiKey Part Number | 5503-TPAFEA008-WLPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPAFEA008-WLPR |
Description | IC VOLTAGE/CURRENT DA/ADC 4 CH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 1M I2C, SPI 36-WLCSP (2.58x2.58) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 1M | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 36-XFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.58x2.58) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 146,88372 Kč | 440 651,16 Kč |
Unit Price without VAT: | 146,88372 Kč |
---|---|
Unit Price with VAT: | 177,72930 Kč |