
TPA1861-TR | |
|---|---|
DigiKey Part Number | 5503-TPA1861-TR-ND - Tape & Reel (TR) 5503-TPA1861-TRCT-ND - Cut Tape (CT) 5503-TPA1861-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1861-TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPA1861-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 36,16400 Kč | 361,64 Kč |
| 25 | 33,01480 Kč | 825,37 Kč |
| 100 | 29,55000 Kč | 2 955,00 Kč |
| 250 | 27,89632 Kč | 6 974,08 Kč |
| 500 | 26,89938 Kč | 13 449,69 Kč |
| 1 000 | 26,07863 Kč | 26 078,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,37199 Kč | 76 115,97 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |







