8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2582-SR

DigiKey Part Number
5503-TP2582-SRTR-ND - Tape & Reel (TR)
5503-TP2582-SRCT-ND - Cut Tape (CT)
5503-TP2582-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP2582-SR
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TP2582-SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
8V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
100 µV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,46000 Kč11,46 Kč
108,06100 Kč80,61 Kč
257,21560 Kč180,39 Kč
1006,28230 Kč628,23 Kč
2505,83824 Kč1 459,56 Kč
5005,56910 Kč2 784,55 Kč
1 0005,34810 Kč5 348,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,93900 Kč19 756,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46000 Kč
Unit Price with VAT:13,86660 Kč