
TP2582-TSR | |
|---|---|
DigiKey Part Number | 5503-TP2582-TSRTR-ND - Tape & Reel (TR) 5503-TP2582-TSRCT-ND - Cut Tape (CT) 5503-TP2582-TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2582-TSR |
Description | IC OPAMP 2 CIRCUIT 8-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP2582-TSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 8,06100 Kč | 80,61 Kč |
| 25 | 7,21560 Kč | 180,39 Kč |
| 100 | 6,28230 Kč | 628,23 Kč |
| 250 | 5,83824 Kč | 1 459,56 Kč |
| 500 | 5,56910 Kč | 2 784,55 Kč |
| 1 000 | 5,34810 Kč | 5 348,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93900 Kč | 14 817,00 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |


