
LM393A-DFGR | |
|---|---|
DigiKey Part Number | 5503-LM393A-DFGRTR-ND - Tape & Reel (TR) 5503-LM393A-DFGRCT-ND - Cut Tape (CT) 5503-LM393A-DFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393A-DFGR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM393A-DFGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | Open-Collector, CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 36V, ±1.25V ~ 18V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 7µA | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 25 | 1,86080 Kč | 46,52 Kč |
| 100 | 1,57660 Kč | 157,66 Kč |
| 250 | 1,43984 Kč | 359,96 Kč |
| 500 | 1,35772 Kč | 678,86 Kč |
| 1 000 | 1,29015 Kč | 1 290,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13923 Kč | 3 417,69 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |




