
LM393A-SR | |
|---|---|
DigiKey Part Number | 5503-LM393A-SRTR-ND - Tape & Reel (TR) 5503-LM393A-SRCT-ND - Cut Tape (CT) 5503-LM393A-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393A-SR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393A-SR Models |
Category | Voltage - Input Offset (Max) 6mV @ 5V |
Manufacturer 3PEAK | Current - Input Bias (Max) 0.001µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 10mA |
Part Status Active | Current - Quiescent (Max) 300µA |
Type Differential | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V, ±1.25V ~ 18V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 25 | 1,44320 Kč | 36,08 Kč |
| 100 | 1,21380 Kč | 121,38 Kč |
| 250 | 1,10452 Kč | 276,13 Kč |
| 500 | 1,03902 Kč | 519,51 Kč |
| 1 000 | 0,98501 Kč | 985,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,90398 Kč | 3 615,92 Kč |
| 8 000 | 0,87385 Kč | 6 990,80 Kč |
| 12 000 | 0,85876 Kč | 10 305,12 Kč |
| 20 000 | 0,84204 Kč | 16 840,80 Kč |
| 28 000 | 0,83228 Kč | 23 303,84 Kč |
| 40 000 | 0,82287 Kč | 32 914,80 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

