
LM331A-S5TR | |
|---|---|
DigiKey Part Number | 5503-LM331A-S5TR-ND - Tape & Reel (TR) 5503-LM331A-S5TRCT-ND - Cut Tape (CT) 5503-LM331A-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM331A-S5TR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM331A-S5TR Models |
Category | Voltage - Supply, Single/Dual (±) 2.5V ~ 36V, ±1.25V ~ 18V |
Manufacturer 3PEAK | Voltage - Input Offset (Max) 6mV @ 5V |
Series | Current - Input Bias (Max) 0.004µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 300µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Differential | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 250 | 1,18596 Kč | 296,49 Kč |
| 500 | 1,11626 Kč | 558,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95912 Kč | 2 877,36 Kč |
| 6 000 | 0,92538 Kč | 5 552,28 Kč |
| 9 000 | 0,90847 Kč | 8 176,23 Kč |
| 15 000 | 0,88976 Kč | 13 346,40 Kč |
| 21 000 | 0,87881 Kč | 18 455,01 Kč |
| 30 000 | 0,86828 Kč | 26 048,40 Kč |
| 75 000 | 0,84562 Kč | 63 421,50 Kč |
| 150 000 | 0,83196 Kč | 124 794,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



