
LM2902A-TR | |
|---|---|
DigiKey Part Number | 5503-LM2902A-TR-ND - Tape & Reel (TR) 5503-LM2902A-TRCT-ND - Cut Tape (CT) 5503-LM2902A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902A-TR |
Description | IC OPAMP 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902A-TR Models |
Category | Current - Input Bias 60 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 110µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 25 | 2,39440 Kč | 59,86 Kč |
| 100 | 2,03340 Kč | 203,34 Kč |
| 250 | 1,86364 Kč | 465,91 Kč |
| 500 | 1,76146 Kč | 880,73 Kč |
| 1 000 | 1,67699 Kč | 1 676,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57257 Kč | 4 717,71 Kč |
| 6 000 | 1,52151 Kč | 9 129,06 Kč |
| 9 000 | 1,49592 Kč | 13 463,28 Kč |
| 15 000 | 1,46759 Kč | 22 013,85 Kč |
| 21 000 | 1,45104 Kč | 30 471,84 Kč |
| 30 000 | 1,43510 Kč | 43 053,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |






