
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 1' L x 9.000" W (304.80mm x 228.60mm) | |
Thickness | 0.031" (0.79mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,53000 Kč | 364,53 Kč |
| 5 | 354,57200 Kč | 1 772,86 Kč |
| 10 | 344,72400 Kč | 3 447,24 Kč |
| 25 | 325,02400 Kč | 8 125,60 Kč |
| 50 | 315,17580 Kč | 15 758,79 Kč |
| 100 | 295,47760 Kč | 29 547,76 Kč |
| 250 | 275,77848 Kč | 68 944,62 Kč |
| 500 | 265,93086 Kč | 132 965,43 Kč |
| Unit Price without VAT: | 364,53000 Kč |
|---|---|
| Unit Price with VAT: | 441,08130 Kč |







