Bumper Rollstock - Customizable 1' L x 4.500" W (304.80mm x 114.30mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5832-4.5-1

DigiKey Part Number
1067-SJ5832-4.5-1-ND
Manufacturer
Manufacturer Product Number
SJ5832-4.5-1
Description
3M SJ5832 BUMPER PROTECTIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bumper Rollstock - Customizable 1' L x 4.500" W (304.80mm x 114.30mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Rollstock - Customizable
Color
Black
Size / Dimension
1' L x 4.500" W (304.80mm x 114.30mm)
Thickness
0.031" (0.79mm)
Material
Polyurethane
Hardness
72 Shore M
Form
-
Mounting Type
Adhesive, Rubber
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1723,59000 Kč723,59 Kč
10555,10300 Kč5 551,03 Kč
25502,59120 Kč12 564,78 Kč
50467,39020 Kč23 369,51 Kč
100435,65180 Kč43 565,18 Kč
250398,44880 Kč99 612,20 Kč
500373,51284 Kč186 756,42 Kč
Manufacturers Standard Package
Unit Price without VAT:723,59000 Kč
Unit Price with VAT:875,54390 Kč