Bumper Rollstock - Customizable 1' L x 9.000" W (304.80mm x 228.60mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5808

DigiKey Part Number
SJ5808-1FT-ND
Manufacturer
Manufacturer Product Number
SJ5808
Description
BUMPER ROLLSTOCK 1'L X 9"W BLK
Customer Reference
Detailed Description
Bumper Rollstock - Customizable 1' L x 9.000" W (304.80mm x 228.60mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Rollstock - Customizable
Color
Black
Size / Dimension
1' L x 9.000" W (304.80mm x 228.60mm)
Thickness
0.125" (3.18mm) 1/8"
Material
Polyurethane
Hardness
72 Shore M
Form
Roll
Mounting Type
Adhesive, Rubber
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1771,05000 Kč771,05 Kč
5749,62800 Kč3 748,14 Kč
10706,77200 Kč7 067,72 Kč
25685,35800 Kč17 133,95 Kč
50681,46480 Kč34 073,24 Kč
Manufacturers Standard Package
Unit Price without VAT:771,05000 Kč
Unit Price with VAT:932,97050 Kč