
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 36.000" (914.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 113,30500 Kč | 1 133,05 Kč |
| 25 | 103,86440 Kč | 2 596,61 Kč |
| 50 | 99,14420 Kč | 4 957,21 Kč |
| 100 | 94,42380 Kč | 9 442,38 Kč |
| 250 | 82,62040 Kč | 20 655,10 Kč |
| 500 | 80,25940 Kč | 40 129,70 Kč |
| 1 000 | 68,45663 Kč | 68 456,63 Kč |
| 2 500 | 63,73556 Kč | 159 338,90 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |





