
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 75.00' (22.86m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 006,57000 Kč | 2 006,57 Kč |
| 10 | 1 888,45500 Kč | 18 884,55 Kč |
| 25 | 1 829,44640 Kč | 45 736,16 Kč |
| 50 | 1 711,40840 Kč | 85 570,42 Kč |
| 100 | 1 616,99720 Kč | 161 699,72 Kč |
| Unit Price without VAT: | 2 006,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 427,94970 Kč |





