
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 540,89000 Kč | 3 540,89 Kč |
| 10 | 3 422,84200 Kč | 34 228,42 Kč |
| 25 | 3 186,75720 Kč | 79 668,93 Kč |
| 50 | 3 139,54960 Kč | 156 977,48 Kč |
| Unit Price without VAT: | 3 540,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 284,47690 Kč |





