
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,18420 Kč | 59,21 Kč |
| 100 | 1,08980 Kč | 108,98 Kč |
| 150 | 1,03733 Kč | 155,60 Kč |
| 250 | 0,97600 Kč | 244,00 Kč |
| 350 | 0,93711 Kč | 327,99 Kč |
| 500 | 0,89746 Kč | 448,73 Kč |
| 1 250 | 0,80346 Kč | 1 004,32 Kč |
| 2 500 | 0,73888 Kč | 1 847,20 Kč |
| 5 000 | 0,67954 Kč | 3 397,70 Kč |
| Unit Price without VAT: | 1,18420 Kč |
|---|---|
| Unit Price with VAT: | 1,43288 Kč |






