
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,77540 Kč | 188,77 Kč |
| 100 | 3,47310 Kč | 347,31 Kč |
| 150 | 3,30647 Kč | 495,97 Kč |
| 250 | 3,10856 Kč | 777,14 Kč |
| 350 | 2,98531 Kč | 1 044,86 Kč |
| 500 | 2,85908 Kč | 1 429,54 Kč |
| 1 250 | 2,55974 Kč | 3 199,68 Kč |
| 2 500 | 2,35421 Kč | 5 885,53 Kč |
| 5 000 | 2,32263 Kč | 11 613,15 Kč |
| Unit Price without VAT: | 3,77540 Kč |
|---|---|
| Unit Price with VAT: | 4,56823 Kč |






