
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,33660 Kč | 116,83 Kč |
| 100 | 2,14920 Kč | 214,92 Kč |
| 150 | 2,04607 Kč | 306,91 Kč |
| 250 | 1,92396 Kč | 480,99 Kč |
| 350 | 1,84700 Kč | 646,45 Kč |
| 500 | 1,76946 Kč | 884,73 Kč |
| 1 250 | 1,58397 Kč | 1 979,96 Kč |
| 2 500 | 1,45691 Kč | 3 642,27 Kč |
| 5 000 | 1,42492 Kč | 7 124,60 Kč |
| Unit Price without VAT: | 2,33660 Kč |
|---|---|
| Unit Price with VAT: | 2,82729 Kč |






