Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW203 1/16" BL SPL

DigiKey Part Number
SFTW2116K-1R0-ND
Manufacturer
Manufacturer Product Number
SFTW203 1/16" BL SPL
Description
HEATSHRK SFTW203 1/16X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.083' (25.40mm, 1.00")
Inner Diameter - Supplied
0.059" (1.50mm)
Inner Diameter - Recovered
0.020" (0.51mm)
Recovered Wall Thickness
0.018" (0.46mm)
Material
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,59560 Kč79,78 Kč
1001,46510 Kč146,51 Kč
1501,39633 Kč209,45 Kč
2501,31268 Kč328,17 Kč
3501,26000 Kč441,00 Kč
5001,20700 Kč603,50 Kč
1 2501,08046 Kč1 350,58 Kč
2 5000,99373 Kč2 484,32 Kč
5 0000,91395 Kč4 569,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1,59560 Kč
Unit Price with VAT:1,93068 Kč
Alternate Length
HEATSHRNK 1/16"X0.5" BLK 50=50PC
In-Stock: 800
Unit Price: 1,03980 Kč
HEATSHRK 1/16"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 1,35560 Kč
HEATSHRNK 1/16"X1.5" BLK 50=50PC
In-Stock: 400
Unit Price: 2,05860 Kč
HEATSHRK SFTW203 1/16X2" 50=50PC
In-Stock: 500
Unit Price: 2,33660 Kč
HEATSHRK SFTW203 1/16X3" 50=50PC
In-Stock: 200
Unit Price: 3,39740 Kč