
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,35560 Kč | 67,78 Kč |
| 100 | 1,24830 Kč | 124,83 Kč |
| 150 | 1,18860 Kč | 178,29 Kč |
| 250 | 1,11732 Kč | 279,33 Kč |
| 350 | 1,07294 Kč | 375,53 Kč |
| 500 | 1,02766 Kč | 513,83 Kč |
| 1 250 | 0,91997 Kč | 1 149,96 Kč |
| 2 500 | 0,84612 Kč | 2 115,30 Kč |
| 5 000 | 0,77822 Kč | 3 891,10 Kč |
| Unit Price without VAT: | 1,35560 Kč |
|---|---|
| Unit Price with VAT: | 1,64028 Kč |






