Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.125" (3.18mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 50.0' (15.2m) | Shelf Life 60 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-3-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-DR-25-3-0-SP-ND | 1 684,06060 Kč | Parametric Equivalent |
| DR-25-3-0-SP | TE Connectivity | 0 | 1111-DR-25-3-0-SP-ND | 3 375,85000 Kč | Parametric Equivalent |
| DR-25-3-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-DR-25-3-0-SP-DS-ND | 3 062,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 733,92620 Kč | 36 696,31 Kč |
| Unit Price without VAT: | 733,92620 Kč |
|---|---|
| Unit Price with VAT: | 888,05070 Kč |




