DR-25-3-0-SP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3 375,85000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 733,92620 Kč
Datasheet
New at DigiKey
Image for DR-25-3-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-3-0-SP

DigiKey Part Number
844-DR-25-3-0-SP-ND
Manufacturer
Manufacturer Product Number
DR-25-3-0-SP
Description
HEATSHRINK 3" SPL BLACK FEET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 50.0' (15.2m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.500" (38.10mm)
Mfr
Recovered Wall Thickness
0.125" (3.18mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Part Status
Active
Color
Type
Operating Temperature
-75°C ~ 150°C
Shrinkage Ratio
Qualification
AMS-DTL-23053/16
Length
50.0' (15.2m)
Shrink Temperature
150°C
Inner Diameter - Supplied
3.000" (76.20mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR-25-3-0-SPTE Connectivity01111-DR-25-3-0-SP-ND3 375,85000 KčParametric Equivalent
NST-3-BLACK3M0NST-3-BLACK-ND733,92620 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
501 684,06060 Kč84 203,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 684,06060 Kč
Unit Price with VAT:2 037,71333 Kč