
Category | Recovered Wall Thickness 0.110" (2.79mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 50.0' (15.2m) | Shelf Life 60 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 506,51000 Kč | 19 506,51 Kč |
| 2 | 19 442,05000 Kč | 38 884,10 Kč |
| Unit Price without VAT: | 19 506,51000 Kč |
|---|---|
| Unit Price with VAT: | 23 602,87710 Kč |


