N3764-5203RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 1
Unit Price: 146,57000 Kč
Datasheet

Similar


HARTING
In Stock: 50
Unit Price: 144,05000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 52,81630 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 183,57300 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 188,77200 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 228
Unit Price: 387,62000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 295
Unit Price: 354,45000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 284
Unit Price: 112,34000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 464
Unit Price: 110,87000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 300
Unit Price: 110,87000 Kč
Datasheet
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3764-5203RB

DigiKey Part Number
N3764-5203RB-ND
Manufacturer
Manufacturer Product Number
N3764-5203RB
Description
CONN HEADER R/A 64POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N3764-5203RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.340" (8.64mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200126,45520 Kč25 291,04 Kč
Unit Price without VAT:126,45520 Kč
Unit Price with VAT:153,01079 Kč