MW-3/8-48-BLACK-BOX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 12
Unit Price: 320,69167 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 96
Unit Price: 131,28792 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 242
Unit Price: 781,76000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 405,68000 Kč
Datasheet
Image for MW-3/8-48-BLACK-BOX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-3/8-48-BLACK-BOX

DigiKey Part Number
MW-3/8-48-BLACK-BOX-ND
Manufacturer
Manufacturer Product Number
MW-3/8-48-BLACK-BOX
Description
HEATSHRINK MULTI WALL 3/8-48" BL
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.130" (3.30mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Adhesive Lined, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.