
MW-3/8-48"-BLACK-12 PCS | |
|---|---|
DigiKey Part Number | MW-3/8-48"-BLACK-12PCS-ND |
Manufacturer | |
Manufacturer Product Number | MW-3/8-48"-BLACK-12 PCS |
Description | HEATSHRINK MULTI WALL 3/8-48" BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.130" (3.30mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Adhesive Lined, Chemical Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 320,69167 Kč | 3 848,30 Kč |
| Unit Price without VAT: | 320,69167 Kč |
|---|---|
| Unit Price with VAT: | 388,03692 Kč |

