MVU18-4R/SK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU18-4R/SK

DigiKey Part Number
920010-35-ND
Manufacturer
Manufacturer Product Number
MVU18-4R/SK
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.800" (20.32mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1011,72500 Kč117,25 Kč
2510,99640 Kč274,91 Kč
5010,47020 Kč523,51 Kč
1009,96720 Kč996,72 Kč
2509,34200 Kč2 335,50 Kč
5008,89574 Kč4 447,87 Kč
1 0008,47094 Kč8 470,94 Kč
3 0007,83902 Kč23 517,06 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč