
MVU14BCK | |
|---|---|
DigiKey Part Number | 920030-02-ND |
Manufacturer | |
Manufacturer Product Number | MVU14BCK |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 25 | 9,98600 Kč | 249,65 Kč |
| 50 | 9,51040 Kč | 475,52 Kč |
| 100 | 9,05780 Kč | 905,78 Kč |
| 250 | 8,48904 Kč | 2 122,26 Kč |
| 500 | 8,08320 Kč | 4 041,60 Kč |
| 1 000 | 7,69693 Kč | 7 696,93 Kč |
| 3 000 | 7,12269 Kč | 21 368,07 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |






