
MNU14-187DMIK | |
|---|---|
DigiKey Part Number | 920046-03-ND |
Manufacturer | |
Manufacturer Product Number | MNU14-187DMIK |
Description | CONN QC TAB 14-16AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,24000 Kč | 192,40 Kč |
| 25 | 18,02720 Kč | 450,68 Kč |
| 50 | 17,16840 Kč | 858,42 Kč |
| 100 | 16,34530 Kč | 1 634,53 Kč |
| 250 | 15,32104 Kč | 3 830,26 Kč |
| 500 | 14,58934 Kč | 7 294,67 Kč |
| 1 000 | 13,89279 Kč | 13 892,79 Kč |
| 3 000 | 12,85657 Kč | 38 569,71 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |









