
B-155-11 | |
|---|---|
DigiKey Part Number | B-155-11-ND |
Manufacturer | |
Manufacturer Product Number | B-155-11 |
Description | SLDR SLV WIRE-WIRE 0.425/0.453" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.425" (10.80mm), 0.453" (11.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.425" (10.80mm), 0.453" (11.51mm) | |
Length | 1.398" (35.52mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 97,30500 Kč | 973,05 Kč |
| 25 | 91,20680 Kč | 2 280,17 Kč |
| 50 | 86,84780 Kč | 4 342,39 Kč |
| 100 | 82,70060 Kč | 8 270,06 Kč |
| 300 | 76,53210 Kč | 22 959,63 Kč |
| 500 | 73,82392 Kč | 36 911,96 Kč |
| 1 000 | 70,30340 Kč | 70 303,40 Kč |
| 2 500 | 65,90668 Kč | 164 766,70 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |











