0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated Heat Shrink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNHU18-250DFIK

DigiKey Part Number
920044-18-ND
Manufacturer
Manufacturer Product Number
MNHU18-250DFIK
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated Heat Shrink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.200" (30.48mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1031,95900 Kč319,59 Kč
2529,95160 Kč748,79 Kč
5028,52360 Kč1 426,18 Kč
10027,15880 Kč2 715,88 Kč
25025,45712 Kč6 364,28 Kč
50024,24136 Kč12 120,68 Kč
1 00023,08436 Kč23 084,36 Kč
2 50021,63978 Kč54 099,45 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč