Similar

Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Standard | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.340" (8.64mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Length - Overall 0.910" (23.11mm) | Length - Termination 0.460" (11.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-32060-1 | TE Connectivity AMP Connectors | 0 | A1075CT-ND | 27,32000 Kč | Similar |
| PNF14-10F-M | Panduit Corp | 0 | 298-20216-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,05058 Kč | 15 050,58 Kč |
| Unit Price without VAT: | 15,05058 Kč |
|---|---|
| Unit Price with VAT: | 18,21120 Kč |





