Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF14-10F-M | |
|---|---|
DigiKey Part Number | 298-20216-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-10F-M |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.162" (4.11mm) |
Width - Outer Edges 0.340" (8.64mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-10F-C | Panduit Corp | 654 | 298-15450-ND | 31,70000 Kč | Parametric Equivalent |
| PN14-10F-M | Panduit Corp | 549 | 298-10652-ND | 14,18000 Kč | Parametric Equivalent |
| PNF14-10F-3K | Panduit Corp | 6 000 | 298-PNF14-10F-3KCT-ND | 16,27000 Kč | Parametric Equivalent |
| PNF14-10F-C | Panduit Corp | 1 165 | 298-15527-ND | 39,00000 Kč | Parametric Equivalent |
| PV14-10FB-3K | Panduit Corp | 0 | 298-15633-1-ND | 8,55000 Kč | Parametric Equivalent |








