Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-10F-M

DigiKey Part Number
298-10652-ND
Manufacturer
Manufacturer Product Number
PN14-10F-M
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
10 Stud
Insulation Diameter
0.162" (4.11mm)
Width - Outer Edges
0.340" (8.64mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.870" (22.10mm)
Tongue Inside Opening
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN14-10F-CPanduit Corp654298-15450-ND31,70000 KčParametric Equivalent
PNF14-10F-3KPanduit Corp6 000298-PNF14-10F-3KCT-ND16,27000 KčParametric Equivalent
PNF14-10F-CPanduit Corp1 165298-15527-ND39,00000 KčParametric Equivalent
In-Stock: 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1013,28500 Kč132,85 Kč
2512,90520 Kč322,63 Kč
5012,63000 Kč631,50 Kč
10012,35690 Kč1 235,69 Kč
25012,00692 Kč3 001,73 Kč
50011,74832 Kč5 874,16 Kč
1 00011,49513 Kč11 495,13 Kč
3 00011,10416 Kč33 312,48 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč