
MH18BCX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161811-ND |
Manufacturer | |
Manufacturer Product Number | MH18BCX-BOTTLE |
Description | CONN SPLICE 18-22 AWG CRIMP 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,03000 Kč | 1 120,03 Kč |
| Unit Price without VAT: | 1 120,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,23630 Kč |




